
* Images are for reference only
SXT3249AA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA16-26.000M
- JLCPCB Part #
- C7392101
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 26MHz 50Ω 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1739
200+
$0.4683
500+
$0.4538
1000+
$0.4457
Related Products

SXT3248AA16-26.000M
Suntsu Electronics, Inc.
$1.2078

SXT3249AA16-16.000M
Suntsu Electronics, Inc.
$1.0802

SXT3247AA16-26.000M
Suntsu Electronics, Inc.
$1.1739

SXT3248EE48-26.000M
Suntsu Electronics, Inc.
$1.3256

SXT32414BA27-18.432M
Suntsu Electronics, Inc.
$1.2175

SXT32418CB48-13.000M
Suntsu Electronics, Inc.
$0.9236
Welcome back, may I help you?