
* Images are for reference only
SXT22422BA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA27-14.31818M
- JLCPCB Part #
- C7102352
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.31818MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1235
200+
$0.4488
500+
$0.4328
1000+
$0.4263
Related Products

SXT22412BA27-14.31818M
Suntsu Electronics, Inc.
$1.1235

SXT22420BA27-14.31818M
Suntsu Electronics, Inc.
$1.1219

SXT22422BA07-14.31818M
Suntsu Electronics, Inc.
$1.1123

X2B012000BC1H-U
HELE(Harmony Elec)
$0.2877

SXT22415DD48-22.1184M
Suntsu Electronics, Inc.
$1.1026

SXT22412EE07-27.120M
Suntsu Electronics, Inc.
$1.2341
Welcome back, may I help you?