
* Images are for reference only
SXT3248AA17-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248AA17-29.4912M
- JLCPCB Part #
- C7053385
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 29.4912MHz 50Ω 8pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9543
200+
$0.3811
500+
$0.3682
1000+
$0.3617
Related Products

SXT3248BA17-29.4912M
Suntsu Electronics, Inc.
$0.9704

SXT3248AA27-29.4912M
Suntsu Electronics, Inc.
$0.9575

SXT3248AA16-29.4912M
Suntsu Electronics, Inc.
$0.9527

7M-20.000MEEK-T
TXC Corp
$1.2433

SXT3249AA07-48.000M
Suntsu Electronics, Inc.
$1.1174

SXT32414AA48-19.200M
Suntsu Electronics, Inc.
$0.5603
Welcome back, may I help you?