
* Images are for reference only
SXT3248FA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA38-32.000M
- JLCPCB Part #
- C7391812
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 32MHz 40Ω 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3386
200+
$0.5345
500+
$0.5167
1000+
$0.5070
Related Products

SXT3248FE38-32.000M
Suntsu Electronics, Inc.
$1.3951

SXT3248DA38-32.000M
Suntsu Electronics, Inc.
$1.2110

SXT3248FA38-36.000M
Suntsu Electronics, Inc.
$1.6889

SXT3248FE38-13.560M
Suntsu Electronics, Inc.
$0.9058

SXT32417CC38-19.200M
Suntsu Electronics, Inc.
$1.1287

SXT32410FB27-28.63636M
Suntsu Electronics, Inc.
$1.2530
Welcome back, may I help you?