
* Images are for reference only
SXT21412AA48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA48-52.000M
- JLCPCB Part #
- C6242177
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 52MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8379
200+
$0.7345
500+
$0.7088
1000+
$0.6975
Related Products

SXT21417AA48-52.000M
Suntsu Electronics, Inc.
$1.8379

SXT21414AA48-52.000M
Suntsu Electronics, Inc.
$1.8379

SXT21413AA48-52.000M
Suntsu Electronics, Inc.
$1.8379

CX2016SA24576D0FLJG1
Kyocera AVX
$0.2987

SXT21410CA07-48.000M
Suntsu Electronics, Inc.
$1.0696

SXT21412DB48-48.000M
Suntsu Electronics, Inc.
$1.2242
Welcome back, may I help you?