
* Images are for reference only
SXT3248DA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA38-32.000M
- JLCPCB Part #
- C7351611
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 32MHz 40Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2053
200+
$0.4822
500+
$0.4661
1000+
$0.4580
Related Products

SXT3248DA48-32.000M
Suntsu Electronics, Inc.
$1.2085

SXT3248DD38-32.000M
Suntsu Electronics, Inc.
$1.2471

SXT2248DA38-32.000M
Suntsu Electronics, Inc.
$1.3499

SXT32415BA27-11.0592M
Suntsu Electronics, Inc.
$0.6412

QT325S-28.63630MEEQ-T
QST Products, LLC
$0.8196

SXT32417BA07-24.576M
Suntsu Electronics, Inc.
$0.6878