
* Images are for reference only
SXT32422AA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422AA27-27.000M
- JLCPCB Part #
- C7391630
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 22pF 27MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0706
200+
$0.4279
500+
$0.4135
1000+
$0.4071
Related Products

SXT32420AA27-27.000M
Suntsu Electronics, Inc.
$0.7949

SXT22422AA27-27.000M
Suntsu Electronics, Inc.
$1.2629

SXT32421AA27-27.000M
Suntsu Electronics, Inc.
$1.0706

SXT32421BB07-13.000M
Suntsu Electronics, Inc.
$0.8879

SXT32417DB17-28.63636M
Suntsu Electronics, Inc.
$1.1299

SXT32413DC27-14.7456M
Suntsu Electronics, Inc.
$0.7148
Welcome back, may I help you?