
* Images are for reference only
SXT21418EB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB27-16.384M
- JLCPCB Part #
- C5771509
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16.384MHz 18pF 200Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2452
200+
$0.4981
500+
$0.4804
1000+
$0.4724
Related Products

SXT21417EB27-16.384M
Suntsu Electronics, Inc.
$1.2452

SXT21416EB27-16.384M
Suntsu Electronics, Inc.
$1.2452

SXT21418DB27-16.384M
Suntsu Electronics, Inc.
$1.1456

SXT21418FB17-32.000M
Suntsu Electronics, Inc.
$2.3763

SXT21413BA16-18.432M
Suntsu Electronics, Inc.
$1.3014

SXT21413BB17-40.000M
Suntsu Electronics, Inc.
$1.5135
Welcome back, may I help you?