
* Images are for reference only
SXT22413BA38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA38-38.400M
- JLCPCB Part #
- C5774731
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 13pF 38.4MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3803
200+
$0.5509
500+
$0.5331
1000+
$0.5235
Related Products

SXT21413BA38-38.400M
Suntsu Electronics, Inc.
$1.2788

SXT32413BA38-38.400M
Suntsu Electronics, Inc.
$1.0856

SXT22413BA48-38.400M
Suntsu Electronics, Inc.
$1.3980

SXT2248EE07-38.400M
Suntsu Electronics, Inc.
$1.4689

SXT22413BA17-27.120M
Suntsu Electronics, Inc.
$1.1774

SXT22417CB16-12.288M
Suntsu Electronics, Inc.
$0.8633
Welcome back, may I help you?