
* Images are for reference only
SXT32422AA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422AA27-24.000M
- JLCPCB Part #
- C7391626
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 22pF 24MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5769
200+
$0.2305
500+
$0.2240
1000+
$0.2192
Related Products

SXT32422AA27-25.000M
Suntsu Electronics, Inc.
$0.8540

SXT32422AA27-20.000M
Suntsu Electronics, Inc.
$0.8363

SXT32421AA27-24.000M
Suntsu Electronics, Inc.
$0.5769

CX3225CA16000H0HSSCC
Kyocera AVX
$2.7892

SXT32411CA38-18.432M
Suntsu Electronics, Inc.
$0.6671

SXT32410FB16-24.576M
Suntsu Electronics, Inc.
$1.3777
Welcome back, may I help you?