
* Images are for reference only
SXT22412EE27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE27-19.200M
- JLCPCB Part #
- C7035591
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 12pF 19.2MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3196
200+
$0.5266
500+
$0.5088
1000+
$0.5007
Related Products

SXT22412EC27-19.200M
Suntsu Electronics, Inc.
$1.3002

SXT22412EB27-19.200M
Suntsu Electronics, Inc.
$1.2905

SXT22412FE27-19.200M
Suntsu Electronics, Inc.
$1.3680

8Z-12.000MAHJ-T
TXC Corp
$1.2404

SXT22415CB17-14.31818M
Suntsu Electronics, Inc.
$1.1920

SXT22419CA27-30.000M
Suntsu Electronics, Inc.
$2.4340
Welcome back, may I help you?