
* Images are for reference only
SXT3247AA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA27-50.000M
- JLCPCB Part #
- C5966335
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 35Ω 50MHz 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5576
200+
$0.2224
500+
$0.2160
1000+
$0.2111
Related Products

SXT3248AA27-50.000M
Suntsu Electronics, Inc.
$0.5576

SXT3247AA17-50.000M
Suntsu Electronics, Inc.
$0.5560

SXT3247BA27-50.000M
Suntsu Electronics, Inc.
$0.5640

SXT32419CC17-26.000M
Suntsu Electronics, Inc.
$0.8718

SXT32410CC38-37.400M
Suntsu Electronics, Inc.
$0.9829

SXT32410BB07-13.560M
Suntsu Electronics, Inc.
$0.5012
Welcome back, may I help you?