
* Images are for reference only
SXT32418DB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DB17-18.432M
- JLCPCB Part #
- C7389087
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18.432MHz 18pF 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7255
200+
$0.2896
500+
$0.2799
1000+
$0.2751
Related Products

SXT32418DB27-18.432M
Suntsu Electronics, Inc.
$0.7287

SXT32419DB17-18.432M
Suntsu Electronics, Inc.
$0.7255

SXT32418DB16-18.432M
Suntsu Electronics, Inc.
$0.7222

SXT32413CB17-28.63636M
Suntsu Electronics, Inc.
$1.0182

SXT32412EA48-38.400M
Suntsu Electronics, Inc.
$1.0536

FA-238 16.0000MB-K
Seiko Epson
$0.4855