
* Images are for reference only
SXT22419DD07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD07-13.000M
- JLCPCB Part #
- C5778123
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 19pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9608
200+
$0.3840
500+
$0.3712
1000+
$0.3648
Related Products

SXT22413DD07-13.000M
Suntsu Electronics, Inc.
$1.0717

SXT22419DC07-13.000M
Suntsu Electronics, Inc.
$0.9496

SXT22419DD07-16.000M
Suntsu Electronics, Inc.
$1.0379

SXT22419AA16-13.000M
Suntsu Electronics, Inc.
$0.8724

SXT22421DC27-22.1184M
Suntsu Electronics, Inc.
$1.0797

SXT22411BA27-19.200M
Suntsu Electronics, Inc.
$1.1873
Welcome back, may I help you?