
* Images are for reference only
SXT3248BA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA48-14.31818M
- JLCPCB Part #
- C7390947
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0026
200+
$0.4001
500+
$0.3872
1000+
$0.3808
Related Products

SXT32418BA48-14.31818M
Suntsu Electronics, Inc.
$0.6507

SXT3249BA48-14.31818M
Suntsu Electronics, Inc.
$1.0026

SXT3248BA38-14.31818M
Suntsu Electronics, Inc.
$0.9994

SXT32410FD27-20.000M
Suntsu Electronics, Inc.
$1.0283

SXT32410DA17-16.000M
Suntsu Electronics, Inc.
$0.8564

SXT32418EC48-29.4912M
Suntsu Electronics, Inc.
$1.1504
Welcome back, may I help you?