
* Images are for reference only
SXT32418BA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA48-14.31818M
- JLCPCB Part #
- C6706706
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 18pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6542
200+
$0.2617
500+
$0.2536
1000+
$0.2488
Related Products

SXT32418BB48-14.31818M
Suntsu Electronics, Inc.
$0.6687

SXT32414BA48-14.31818M
Suntsu Electronics, Inc.
$1.0079

SXT22418BA48-14.31818M
Suntsu Electronics, Inc.
$1.1387

SXT32413AA27-38.400M
Suntsu Electronics, Inc.
$0.7817

SXT32417CC48-44.000M
Suntsu Electronics, Inc.
$2.0577

SXT32421AA17-40.000M
Suntsu Electronics, Inc.
$0.7478
Welcome back, may I help you?