
* Images are for reference only
SXT21412FD07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD07-22.1184M
- JLCPCB Part #
- C7093201
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 12pF 22.1184MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3946
200+
$0.5559
500+
$0.5383
1000+
$0.5286
Related Products

SXT21412FE07-22.1184M
Suntsu Electronics, Inc.
$1.4042

SXT21412FC07-22.1184M
Suntsu Electronics, Inc.
$1.3817

SXT21412FD27-22.1184M
Suntsu Electronics, Inc.
$1.3994

SXT21418DB48-52.000M
Suntsu Electronics, Inc.
$1.9023

SXT21420BA17-27.000M
Suntsu Electronics, Inc.
$2.4164

SXT21418DD48-27.000M
Suntsu Electronics, Inc.
$0.9158
Welcome back, may I help you?