
* Images are for reference only
SXT32419EE07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EE07-14.7456M
- JLCPCB Part #
- C7390946
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 19pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0780
200+
$0.4309
500+
$0.4164
1000+
$0.4099
Related Products

SXT32410EE07-14.7456M
Suntsu Electronics, Inc.
$1.4024

SXT32419EB07-14.7456M
Suntsu Electronics, Inc.
$0.9812

SXT32419EA07-14.7456M
Suntsu Electronics, Inc.
$0.9505

SXT32418DC17-14.31818M
Suntsu Electronics, Inc.
$0.7456

SXT3249BB07-14.31818M
Suntsu Electronics, Inc.
$1.0102

SXT32422BA07-19.6608M
Suntsu Electronics, Inc.
$0.7456
Welcome back, may I help you?