
* Images are for reference only
SXT32417CC16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC16-24.576M
- JLCPCB Part #
- C6324676
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 24.576MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8637
200+
$0.3449
500+
$0.3336
1000+
$0.3288
Related Products

SXT32410CC16-24.576M
Suntsu Electronics, Inc.
$0.8718

SXT32417CC17-24.576M
Suntsu Electronics, Inc.
$0.8718

SXT32418CC16-24.576M
Suntsu Electronics, Inc.
$0.7558

SXT32418EE07-37.400M
Suntsu Electronics, Inc.
$1.4631

SXT32421AA16-27.120M
Suntsu Electronics, Inc.
$0.6478

SXT32420BA48-26.000M
Suntsu Electronics, Inc.
$0.9137
Welcome back, may I help you?