
* Images are for reference only
SXT32419EC38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC38-18.432M
- JLCPCB Part #
- C7390919
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18.432MHz 19pF 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8242
200+
$0.3294
500+
$0.3182
1000+
$0.3133
Related Products

SXT22419EC38-18.432M
Suntsu Electronics, Inc.
$1.2323

SXT32419ED38-18.432M
Suntsu Electronics, Inc.
$0.8435

SXT32417EC38-18.432M
Suntsu Electronics, Inc.
$0.8242

SXT32418EB48-22.1184M
Suntsu Electronics, Inc.
$1.1167

SXT32416BA16-16.384M
Suntsu Electronics, Inc.
$0.9897

SXT32418FD16-38.400M
Suntsu Electronics, Inc.
$1.8364
Welcome back, may I help you?