
* Images are for reference only
SXT22419EC38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EC38-18.432M
- JLCPCB Part #
- C6317758
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 18.432MHz 19pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2323
200+
$0.4917
500+
$0.4756
1000+
$0.4676
Related Products

SXT22419ED38-18.432M
Suntsu Electronics, Inc.
$1.2436

SXT22419EB38-18.432M
Suntsu Electronics, Inc.
$1.2211

SXT22417EC38-18.432M
Suntsu Electronics, Inc.
$1.2323

SXT22419BB07-14.7456M
Suntsu Electronics, Inc.
$0.6893

SXT22411CA07-20.000M
Suntsu Electronics, Inc.
$0.9351

SXT22412EA27-22.1184M
Suntsu Electronics, Inc.
$1.3095
Welcome back, may I help you?