
* Images are for reference only
SXT32419CB16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB16-13.000M
- JLCPCB Part #
- C7390664
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13MHz 19pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9126
200+
$0.3648
500+
$0.3519
1000+
$0.3471
Related Products

SXT32419CA16-13.000M
Suntsu Electronics, Inc.
$0.9030

SXT32416CB16-13.000M
Suntsu Electronics, Inc.
$0.9126

SXT32412CB16-13.000M
Suntsu Electronics, Inc.
$1.0170

SXT32411AA07-40.000M
Suntsu Electronics, Inc.
$0.8724

SXT32410FB48-30.000M
Suntsu Electronics, Inc.
$1.0620

SX32Y032768BC1T001
TKD
$0.0421
Welcome back, may I help you?