
* Images are for reference only
SXT32412FC07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC07-30.000M
- JLCPCB Part #
- C7345191
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 30MHz 40Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2870
200+
$0.5139
500+
$0.4962
1000+
$0.4881
Related Products

SXT32412DC07-30.000M
Suntsu Electronics, Inc.
$0.9488

SXT22412FC17-30.000M
Suntsu Electronics, Inc.
$0.8602

SXT32412FB17-30.000M
Suntsu Electronics, Inc.
$1.2613

SXT32412DD07-14.31818M
Suntsu Electronics, Inc.
$1.1276

SXT3248AA17-48.000M
Suntsu Electronics, Inc.
$1.2065

SXT32412CB17-16.000M
Suntsu Electronics, Inc.
$0.8102
Welcome back, may I help you?