
* Images are for reference only
SXT3248DC48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC48-40.000M
- JLCPCB Part #
- C5787376
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 40MHz 40Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2405
200+
$0.4953
500+
$0.4791
1000+
$0.4711
Related Products

SXT3248DC48-48.000M
Suntsu Electronics, Inc.
$1.2405

SXT3248FC48-40.000M
Suntsu Electronics, Inc.
$1.3680

SXT3248DD48-40.000M
Suntsu Electronics, Inc.
$1.2551

SXT32413BA38-36.000M
Suntsu Electronics, Inc.
$1.4035

SXT3249BA27-11.0592M
Suntsu Electronics, Inc.
$0.7566

SXT3249AA27-24.000M
Suntsu Electronics, Inc.
$0.9163
Welcome back, may I help you?