
* Images are for reference only
SXT32418FC07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC07-12.288M
- JLCPCB Part #
- C7390416
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 18pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8706
200+
$0.3473
500+
$0.3360
1000+
$0.3312
Related Products

SXT32418CC07-12.288M
Suntsu Electronics, Inc.
$0.6994

SXT22418FC07-12.288M
Suntsu Electronics, Inc.
$1.0111

SXT32418FB07-12.288M
Suntsu Electronics, Inc.
$0.8561

SXT3248CC48-25.000M
Suntsu Electronics, Inc.
$0.8561

7V-14.31818MDDE-T
TXC Corp
$0.8561

SXT32412AA07-27.000M
Suntsu Electronics, Inc.
$0.6493
Welcome back, may I help you?