
* Images are for reference only
SXT22419CC16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC16-13.560M
- JLCPCB Part #
- C6523661
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 19pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5887
200+
$0.2349
500+
$0.2285
1000+
$0.2236
Related Products

SXT32419CC16-13.560M
Suntsu Electronics, Inc.
$0.5887

SXT22412CC16-13.560M
Suntsu Electronics, Inc.
$1.0986

SXT22419DC16-13.560M
Suntsu Electronics, Inc.
$0.6097

SXT22412FA07-27.000M
Suntsu Electronics, Inc.
$1.2176

SXT22410CC07-48.000M
Suntsu Electronics, Inc.
$2.1168

SXT22417AA48-37.400M
Suntsu Electronics, Inc.
$1.0182