
* Images are for reference only
SXT32418EE17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE17-37.400M
- JLCPCB Part #
- C7389520
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 37.4MHz 40Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4663
200+
$0.5850
500+
$0.5656
1000+
$0.5560
Related Products

SXT32418EE16-37.400M
Suntsu Electronics, Inc.
$1.4647

SXT32418EE17-38.400M
Suntsu Electronics, Inc.
$1.5904

SXT32418EE27-37.400M
Suntsu Electronics, Inc.
$1.4679

SXT32410EE38-13.000M
Suntsu Electronics, Inc.
$1.1360

CXAF-024000-3-AL-32
AKER
$0.4583

SXT32410FC07-14.7456M
Suntsu Electronics, Inc.
$1.4825
Welcome back, may I help you?