
* Images are for reference only
SXT21416DA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416DA07-18.432M
- JLCPCB Part #
- C6691264
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16pF 18.432MHz 200Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3486
200+
$0.5395
500+
$0.5201
1000+
$0.5120
Related Products

SXT21416DA17-18.432M
Suntsu Electronics, Inc.
$1.3519

SXT21416DD07-18.432M
Suntsu Electronics, Inc.
$1.3745

SXT21416DA27-18.432M
Suntsu Electronics, Inc.
$1.3535

SXT21410CC16-40.000M
Suntsu Electronics, Inc.
$2.5454

SXT2148BA48-40.000M
Suntsu Electronics, Inc.
$1.5101

SXT21421BB07-37.400M
Suntsu Electronics, Inc.
$1.1306
Welcome back, may I help you?