
* Images are for reference only
SXT32418EC16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EC16-24.576M
- JLCPCB Part #
- C7389396
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 24.576MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9008
200+
$0.3594
500+
$0.3481
1000+
$0.3416
Related Products

SXT32418DC16-24.576M
Suntsu Electronics, Inc.
$0.8170

SXT32410EC16-24.576M
Suntsu Electronics, Inc.
$1.1747

SXT32418EA16-24.576M
Suntsu Electronics, Inc.
$0.8589

SXT32410DD27-16.000M
Suntsu Electronics, Inc.
$0.8911

SXT3248FB38-48.000M
Suntsu Electronics, Inc.
$1.3487

SXT3249AA38-19.6608M
Suntsu Electronics, Inc.
$0.9652
Welcome back, may I help you?