
* Images are for reference only
SXT32418EB16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EB16-13.000M
- JLCPCB Part #
- C7389319
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13MHz 18pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9841
200+
$0.3930
500+
$0.3801
1000+
$0.3737
Related Products

SXT32418DB16-13.000M
Suntsu Electronics, Inc.
$0.9438

SXT32410EB16-13.000M
Suntsu Electronics, Inc.
$1.0952

SXT32417EB16-13.000M
Suntsu Electronics, Inc.
$0.9841

0132M4-25.000F16DTNLL
HCI
$0.0443

SXT32418CB38-11.0592M
Suntsu Electronics, Inc.
$0.6733

SXT3248CB16-29.4912M
Suntsu Electronics, Inc.
$1.0131
Welcome back, may I help you?