
* Images are for reference only
SXT32420DD07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DD07-14.31818M
- JLCPCB Part #
- C6536182
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.31818MHz 20pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7550
200+
$0.3017
500+
$0.2920
1000+
$0.2872
Related Products

SXT32420DC07-14.31818M
Suntsu Electronics, Inc.
$0.7405

SXT32410DD07-14.31818M
Suntsu Electronics, Inc.
$1.1292

SXT32420DB07-14.31818M
Suntsu Electronics, Inc.
$0.7260

SXT32419CB27-12.000M
Suntsu Electronics, Inc.
$0.9518

SX32C016000D81T009
TKD
$0.0952

SXT32410FE48-30.000M
Suntsu Electronics, Inc.
$1.0905
Welcome back, may I help you?