
* Images are for reference only
SXT32412ED16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED16-24.000M
- JLCPCB Part #
- C6319964
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 24MHz 50Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2514
200+
$0.5003
500+
$0.4826
1000+
$0.4745
Related Products

SXT32412ED16-20.000M
Suntsu Electronics, Inc.
$1.1404

SXT32412DD16-24.000M
Suntsu Electronics, Inc.
$1.0681

SXT32412FD16-24.000M
Suntsu Electronics, Inc.
$1.2305

SXT3248FE17-13.000M
Suntsu Electronics, Inc.
$1.0632

SXT32410EE48-18.432M
Suntsu Electronics, Inc.
$0.9056

7M-13.560MAAE-T
TXC Corp
$0.4408