
* Images are for reference only
SXT32418DD17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD17-14.7456M
- JLCPCB Part #
- C7389206
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 18pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9276
200+
$0.3711
500+
$0.3582
1000+
$0.3517
Related Products

SXT32416DD17-14.7456M
Suntsu Electronics, Inc.
$0.9276

SXT32418DD27-14.7456M
Suntsu Electronics, Inc.
$0.9340

SXT32418DD07-14.7456M
Suntsu Electronics, Inc.
$0.9179

C3E-25.000-18-2030-CT
AKER
$1.4131

SXT3248FC38-20.000M
Suntsu Electronics, Inc.
$0.9744

SXT32419BA16-24.576M
Suntsu Electronics, Inc.
$0.6969
Welcome back, may I help you?