
* Images are for reference only
SXT2149AA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149AA38-25.000M
- JLCPCB Part #
- C7097917
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 25MHz 9pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4139
200+
$0.5646
500+
$0.5453
1000+
$0.5373
Related Products

SXT2149AA38-24.000M
Suntsu Electronics, Inc.
$1.2257

SXT2149AA48-25.000M
Suntsu Electronics, Inc.
$1.4348

SXT1149AA38-25.000M
Suntsu Electronics, Inc.
$0.9571

402F19233CLR
CTS Electronic Components
$0.9748

SXT21412CC48-38.400M
Suntsu Electronics, Inc.
$1.1951

SXT21418EB48-37.400M
Suntsu Electronics, Inc.
$1.2369