
* Images are for reference only
SXT32417CA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA16-16.384M
- JLCPCB Part #
- C5961331
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 17pF 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0407
200+
$0.4150
500+
$0.4022
1000+
$0.3941
Related Products

SXT32413CA16-16.384M
Suntsu Electronics, Inc.
$1.0407

SXT32418CA16-16.384M
Suntsu Electronics, Inc.
$1.0407

SXT32410CA16-16.384M
Suntsu Electronics, Inc.
$1.0407

SXT32417DA17-30.000M
Suntsu Electronics, Inc.
$0.8734

SXT32419BB07-52.000M
Suntsu Electronics, Inc.
$0.9442

C3E-48.000-8-3030-X-R
AKER
$0.4215