
* Images are for reference only
SXT32418CB38-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CB38-29.4912M
- JLCPCB Part #
- C7388924
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 29.4912MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0228
200+
$0.4082
500+
$0.3953
1000+
$0.3888
Related Products

SXT32412CB38-29.4912M
Suntsu Electronics, Inc.
$1.0228

SXT32418CC38-29.4912M
Suntsu Electronics, Inc.
$1.0389

SXT32419CB38-29.4912M
Suntsu Electronics, Inc.
$1.0228

SXT32417CB38-24.576M
Suntsu Electronics, Inc.
$0.8437

SXT32421CA27-12.288M
Suntsu Electronics, Inc.
$0.6776

SXT3248EC16-44.000M
Suntsu Electronics, Inc.
$2.1455
Welcome back, may I help you?