
* Images are for reference only
SXT32412CB38-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB38-29.4912M
- JLCPCB Part #
- C5935130
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 29.4912MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0161
200+
$0.4055
500+
$0.3927
1000+
$0.3863
Related Products

SXT32419CB38-29.4912M
Suntsu Electronics, Inc.
$1.0161

SXT32412CB48-29.4912M
Suntsu Electronics, Inc.
$1.0193

SXT32412DB38-29.4912M
Suntsu Electronics, Inc.
$1.0642

SXT32420AA16-16.384M
Suntsu Electronics, Inc.
$0.9616

NX3225SA-16.000M-STD-CSR-1
NDK
$0.3930

SXT3248ED16-19.200M
Suntsu Electronics, Inc.
$1.3350
Welcome back, may I help you?