
* Images are for reference only
SXT32417EC07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC07-13.560M
- JLCPCB Part #
- C7388480
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13.56MHz 17pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6394
200+
$0.2552
500+
$0.2471
1000+
$0.2439
Related Products

SXT22417EC07-13.560M
Suntsu Electronics, Inc.
$0.6394

SXT32412EC07-13.560M
Suntsu Electronics, Inc.
$1.1803

SXT32419EC07-13.560M
Suntsu Electronics, Inc.
$0.6394

SXT32419DB27-40.000M
Suntsu Electronics, Inc.
$1.0156

SXT3248AA27-14.31818M
Suntsu Electronics, Inc.
$0.9850

SXT32416DA16-50.000M
Suntsu Electronics, Inc.
$0.5942
Welcome back, may I help you?