
* Images are for reference only
SXT22417EC07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EC07-13.560M
- JLCPCB Part #
- C6315555
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 17pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6363
200+
$0.2539
500+
$0.2459
1000+
$0.2427
Related Products

SXT22417EE07-13.560M
Suntsu Electronics, Inc.
$0.6507

SXT22417ED07-13.560M
Suntsu Electronics, Inc.
$0.6443

SXT22417EA07-13.560M
Suntsu Electronics, Inc.
$0.6234

SXT22414CA16-12.288M
Suntsu Electronics, Inc.
$0.8500

SXT22417CA27-50.000M
Suntsu Electronics, Inc.
$1.3223

425WF48012IKR
CTS Electronic Components
$0.4181
Welcome back, may I help you?