
* Images are for reference only
SXT22417DB38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB38-16.384M
- JLCPCB Part #
- C5928714
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 17pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1561
200+
$0.4618
500+
$0.4457
1000+
$0.4392
Related Products

SXT22415DB38-16.384M
Suntsu Electronics, Inc.
$1.1561

SXT22417DC38-16.384M
Suntsu Electronics, Inc.
$1.1803

SXT22416DB38-16.384M
Suntsu Electronics, Inc.
$1.1561

SXT22418BA17-24.000M
Suntsu Electronics, Inc.
$0.9494

425F22A040M0000
CTS Electronic Components
$1.0996

SXT22421DB16-19.200M
Suntsu Electronics, Inc.
$1.2481
Welcome back, may I help you?