
* Images are for reference only
SXT32417DC17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DC17-22.1184M
- JLCPCB Part #
- C7388343
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 22.1184MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0595
200+
$0.4232
500+
$0.4087
1000+
$0.4022
Related Products

SXT32411DC17-22.1184M
Suntsu Electronics, Inc.
$1.2921

SXT32412DC17-22.1184M
Suntsu Electronics, Inc.
$1.2921

SXT32419DC17-22.1184M
Suntsu Electronics, Inc.
$1.0595

SXT32418EB16-13.000M
Suntsu Electronics, Inc.
$0.9869

SXT32418EB27-12.288M
Suntsu Electronics, Inc.
$0.7931

SXT3248BB07-32.000M
Suntsu Electronics, Inc.
$1.1468
Welcome back, may I help you?