
* Images are for reference only
SXT3248FD38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FD38-24.576M
- JLCPCB Part #
- C5946192
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 24.576MHz 50Ω 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3793
200+
$0.5501
500+
$0.5324
1000+
$0.5227
Related Products

SXT3248FC38-24.576M
Suntsu Electronics, Inc.
$1.3647

SXT3248FA38-24.576M
Suntsu Electronics, Inc.
$1.3373

SXT3248ED38-24.576M
Suntsu Electronics, Inc.
$1.3083

SXT32420BA27-13.000M
Suntsu Electronics, Inc.
$0.8889

SXT32419AA16-27.120M
Suntsu Electronics, Inc.
$0.6647

SXT32411CB38-18.432M
Suntsu Electronics, Inc.
$0.6905
Welcome back, may I help you?