
* Images are for reference only
SXT32417CC07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC07-24.576M
- JLCPCB Part #
- C7388098
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 24.576MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8548
200+
$0.3423
500+
$0.3294
1000+
$0.3246
Related Products

SXT22417CC07-24.576M
Suntsu Electronics, Inc.
$2.6799

SXT32418CC07-24.576M
Suntsu Electronics, Inc.
$0.7487

SXT32417CB07-24.576M
Suntsu Electronics, Inc.
$0.8130

SXT32419CB07-25.000M
Suntsu Electronics, Inc.
$0.8130

CS325S12000000AGQT
CITIZEN
$1.5215

SXT32419CB17-29.4912M
Suntsu Electronics, Inc.
$1.0138
Welcome back, may I help you?