
* Images are for reference only
SXT32419CB07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB07-25.000M
- JLCPCB Part #
- C6708166
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 25MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8150
200+
$0.3254
500+
$0.3141
1000+
$0.3093
Related Products

SXT32419CB17-25.000M
Suntsu Electronics, Inc.
$0.8295

SXT32419CC07-25.000M
Suntsu Electronics, Inc.
$0.8569

SXT32419CA07-25.000M
Suntsu Electronics, Inc.
$0.7731

SXT3248ED17-30.000M
Suntsu Electronics, Inc.
$1.4576

SXT32413BB07-29.4912M
Suntsu Electronics, Inc.
$0.9793

SXT32422AA38-24.000M
Suntsu Electronics, Inc.
$0.6121
Welcome back, may I help you?