
* Images are for reference only
SXT32413BA48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA48-52.000M
- JLCPCB Part #
- C7387811
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13pF 35Ω 52MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9443
200+
$0.3771
500+
$0.3642
1000+
$0.3594
Related Products

SXT32413BA48-25.000M
Suntsu Electronics, Inc.
$0.9330

SXT32416BA48-52.000M
Suntsu Electronics, Inc.
$0.9443

SXT32414BA48-52.000M
Suntsu Electronics, Inc.
$0.9443

SXT32414BA16-13.560M
Suntsu Electronics, Inc.
$1.0555

SXT32411AA27-12.288M
Suntsu Electronics, Inc.
$0.9072

TSX-3225 25.0000MF10C-AJ3
Seiko Epson
$0.3721
Welcome back, may I help you?