
* Images are for reference only
SXT32419DB27-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DB27-36.000M
- JLCPCB Part #
- C7390777
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19pF 36MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5204
200+
$0.6072
500+
$0.5863
1000+
$0.5766
Related Products

SXT32419DB27-16.000M
Suntsu Electronics, Inc.
$1.1532

SXT32418DB27-36.000M
Suntsu Electronics, Inc.
$1.5204

SXT32417DB27-36.000M
Suntsu Electronics, Inc.
$1.5204

SXT3248FE17-19.200M
Suntsu Electronics, Inc.
$1.3771

SXT32417AA17-38.400M
Suntsu Electronics, Inc.
$0.6910

SXT32412EA27-12.288M
Suntsu Electronics, Inc.
$0.6282
Welcome back, may I help you?