
* Images are for reference only
SXT32413BA16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA16-37.400M
- JLCPCB Part #
- C7387774
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 37.4MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9375
200+
$0.3754
500+
$0.3625
1000+
$0.3560
Related Products

SXT32416BA16-37.400M
Suntsu Electronics, Inc.
$1.3353

SXT32417BA16-37.400M
Suntsu Electronics, Inc.
$1.3353

SXT32413BB16-37.400M
Suntsu Electronics, Inc.
$0.9488

SA32424BF35HLR
CTS Electronic Components
$1.0245

SXT3248AA48-20.000M
Suntsu Electronics, Inc.
$0.8038

SXT32412FE48-16.000M
Suntsu Electronics, Inc.
$1.3933
Welcome back, may I help you?