
* Images are for reference only
SA32424BF35HLR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- SA32424BF35HLR
- JLCPCB Part #
- C7308841
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 12pF 24.5535MHz 60Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0273
200+
$0.4103
500+
$0.3958
1000+
$0.3893
Related Products
Welcome back, may I help you?