
* Images are for reference only
SXT32412FD27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD27-13.560M
- JLCPCB Part #
- C7387586
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12pF 13.56MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2516
200+
$0.4994
500+
$0.4833
1000+
$0.4752
Related Products

SXT32412FD07-13.560M
Suntsu Electronics, Inc.
$1.2451

SXT32412FC27-13.560M
Suntsu Electronics, Inc.
$1.2403

SXT32418FD27-13.560M
Suntsu Electronics, Inc.
$0.6846

SXT3248DA48-40.000M
Suntsu Electronics, Inc.
$1.2113

SXT32410EB38-14.31818M
Suntsu Electronics, Inc.
$1.1727

SXT3248DD17-19.6608M
Suntsu Electronics, Inc.
$0.8135
Welcome back, may I help you?