
* Images are for reference only
SXT22410AA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA07-13.000M
- JLCPCB Part #
- C6692667
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 120Ω 13MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9716
200+
$0.3877
500+
$0.3748
1000+
$0.3684
Related Products

SXT22410AA07-16.000M
Suntsu Electronics, Inc.
$1.3351

SXT22417CA07-13.000M
Suntsu Electronics, Inc.
$0.9008

SXT22410AA07-20.000M
Suntsu Electronics, Inc.
$0.8702

SXT22410AA16-24.576M
Suntsu Electronics, Inc.
$1.9945

SXT22411CC27-12.288M
Suntsu Electronics, Inc.
$0.8767

SXT22410BB38-24.576M
Suntsu Electronics, Inc.
$2.0573